
6-position female circular connector with solder cup termination. Features gold-plated copper alloy socket contacts and a durable aluminum shell. Designed for straight orientation and panel mounting with flanges, operating across a temperature range of -55°C to 125°C. Compliant with MIL-DTL-26482 Series I standards and RoHS/REACH SVHC regulations.
Amphenol PT02A-10-6S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-10-6S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.