This 6-position male pin connector is manufactured by Amphenol and features a metal package with a black color. It has a gold-plated contact finish and is made of copper alloy. The connector is designed for panel or flange mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the RoHS directive and is approved to UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-10-98P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-10-98P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-10-98P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.