10-position male circular connector with solder cup termination. Features copper alloy male pin contacts with gold plating for superior conductivity and durability. Designed for panel mounting with flanges, this straight, unshielded connector boasts a robust aluminum shell in black, rated for operating temperatures from -55°C to 125°C. Meets MIL-DTL-26482 standards and is UL approved, RoHS compliant, and lead-free.
Amphenol PT02A-12-10P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-10P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
