Circular connector, receptacle gender, with 10 male pin contacts. Features straight orientation and solder termination. Constructed with an aluminum shell and body, plated in cadmium, and utilizes copper alloy contacts with gold plating for mating. Designed for box mount with flanges, operating within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol PT02A-12-10PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-12-10PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.