
The PT02A-12-10S(001) is a 10-position circular connector with 10 contacts, designed for operating temperatures between -55°C and 125°C. It features a copper alloy contact material and gold-plated mating contacts. The connector is available in bulk packaging and has a cadmium shell with an aluminum base. It is not radiation hardened and has an unshielded design with a solder termination. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-12-10S(001) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-12-10S(001) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-12-10S(001) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
