
10-position female circular connector with solder cup termination. Features a straight, unshielded orientation and a metal, black shell made of aluminum. Copper alloy contacts with gold plating ensure reliable mating, suitable for operating temperatures from -55°C to 125°C. Compliant with MIL-DTL-26482 Series I and UL approvals, this connector is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-12-10S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |