
Circular connector, receptacle gender, with 10 positions and 10 contacts. Features a straight orientation and solder termination. Constructed with an aluminum body and shell, plated in cadmium, and utilizes a copper alloy contact material with gold plating for mating. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C, conforming to MIL-DTL-26482 standards. Designed for box mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-12-10SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |