
Circular receptacle connector featuring 10 female solder termination contacts within a straight, panel-mount, box-mount configuration. Constructed with an aluminum shell and body, plated in cadmium, and a shell size of 12. Contacts are copper alloy with gold plating, offering a mating contact finish of gold. Operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-12-10SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |