Circular connector with 3 male pin contacts, featuring solder cup termination and a straight orientation. Constructed with a durable aluminum shell, metal housing, and rubber insulation, this component offers a wide operating temperature range from -55°C to 125°C. Contact points are made of copper alloy with gold plating for optimal conductivity, and the connector is designed for panel mounting with flanges. This component meets MIL-DTL-26482 Series I specifications, is RoHS and Lead Free compliant, and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-12-3P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-12-3P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-3P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.