
This aluminium circular connector features a female gender and a 12mm shell size. It has 3 positions and is compliant with the MIL-DTL-26482 military standard. The connector is RoHS compliant and has a solder termination. It is designed for use in military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-12-3S(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-3S(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
