
MIL-DTL-26482 compliant circular connector, featuring a straight, male receptacle with 4 contacts. Constructed with an aluminum shell and body, it offers a 13A current rating and operates within a temperature range of -55°C to 125°C. Contacts are copper alloy with gold plating, utilizing a pin termination type suitable for solder applications. Panel mountable with flanges, this ROHS compliant component is designed for general military applications.
Amphenol PT02A-12-4P(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-4P(025) to view detailed technical specifications.
No datasheet is available for this part.
