
The Amphenol PT02A-12-4S(027) is a 12mm aluminium box mount connector with 4 positions and a current rating of 13A. It features a gold-plated contact finish and a maximum operating temperature of 125°C. The connector is RoHS compliant and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and has a voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-12-4S(027) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-12-4S(027) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-4S(027) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.