This Amphenol PT02A-12-88PZ connector features 10 positions, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is constructed with a copper alloy contact material and has a gold finish on the mating contact. The connector is unshielded and has a cadmium shell finish. It is designed for panel and flange mounting and is packaged in bulk. The connector is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT02A-12-88PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-12-88PZ technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-12-88PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.