
The PT02A-12-8PZ is an 8-contact male box mount connector featuring copper alloy contacts with gold plating. It is packaged in bulk and is not radiation hardened. The connector is Reach SVHC compliant but not RoHS compliant. It has a straight orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-12-8PZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |