8-contact, female receptacle connector with solder termination and gold-plated copper alloy contacts. This MIL-DTL-26482 Series I connector features an aluminum shell, straight orientation, and panel mount capability. Rated for 7.5A current and 600V AC, it operates within a temperature range of -55°C to 125°C. ROHS compliant and UL approved.
Amphenol PT02A-12-8S(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-8S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
