The PT02A-14-12P(023) is a 12-position, 14mm circular connector with an aluminum shell and gold-plated contacts. It has a current rating of 13A and operates between -55°C and 125°C. The connector is compliant with MIL-DTL-26482 and RoHS standards, and is also Reach SVHC compliant. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-12P(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-12P(023) technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-14-12P(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
