MIL-DTL-26482 compliant circular connector, receptacle gender, featuring 12 female socket contacts with gold-plated copper alloy and copper contacts. This straight, panel-mount connector with flanges offers a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with an aluminum shell and body, it utilizes rubber insulation and has solder termination. RoHS compliant and lead-free, this black, metal-cased component is UL approved.
Amphenol PT02A-14-12S(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-14-12S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.