
Circular connector featuring 15 male pin contacts, a straight orientation, and solder termination. This panel-mount component boasts a 13A current rating and operates within a -55°C to 125°C temperature range. Constructed with a black aluminum shell and copper alloy contacts with gold plating, it meets MIL-DTL-26482 standards and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-15P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-15P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-14-15P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
