This Amphenol PT02A-14-15P(SR) connector features 15 copper alloy contacts with gold plating and a maximum operating temperature range of -55°C to 125°C. It has a straight orientation and includes strain relief with termination via solder. The connector is a box mount type with a cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-15P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-15P(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-14-15P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.