
18-contact, male, straight, solder terminal receptacle with a 7.5A current rating and 600V voltage rating. Features gold-plated copper alloy pin contacts and an aluminum alloy shell with cadmium and chromate plating. Designed for panel, flange, and box mounting, this MIL-DTL-26482 Series I connector operates between -55°C and 125°C and accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT02A-14-18P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.