This 18-position circular connector features a male gender with 18 contacts, suitable for operating temperatures ranging from -55°C to 125°C. The connector is constructed with a copper alloy contact material and features a gold finish on the mating contact. The shell is made of aluminum with a cadmium finish. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Amphenol PT02A-14-18PZ technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-14-18PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.