
Circular connector receptacle featuring 18 female solder contacts made of gold-plated copper alloy. This straight, box-mount connector has an 18-position configuration and a 7.5A current rating. Constructed with a cadmium-plated aluminum shell, it operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-26482 Series I standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-18SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-18SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-14-18SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.