18-position circular connector with female solder cup contacts, featuring a straight, box mount configuration. Constructed with an aluminum shell and body, plated in cadmium, and utilizing gold-plated copper alloy contacts. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this receptacle conforms to MIL-DTL-26482 Series I standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-18SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-18SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Weight | 0.581738oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-14-18SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
