Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol PT02A-14-19PY-001 technical specifications.
| Gender | Male |
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-14-19PY-001 to view detailed technical specifications.
No datasheet is available for this part.