
This 19-position circular receptacle connector features a 7.5A current rating and operates over a temperature range of -55°C to 125°C. Constructed from aluminium with electroless nickel plating, it meets the military standard MIL-DTL-26482. The connector is designed for panel and flange mounting, with a gold-plated copper alloy contact and a termination of solder. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-14-19S(023) technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |