Amphenol PT02A-14-5PW(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-14-5PW(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.