This 5-position female circular connector features a silver finish, gold-plated mating contacts, and a copper alloy construction. It is designed for panel or flange mounting and is suitable for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is compliant with RoHS regulations and has an unshielded design. It is available in bulk packaging and features a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-14-5S(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-14-5S(424) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-14-5S(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
