This circular connector features a 3-contact SKT design with a RCP gender, suitable for box mount applications. It has a maximum operating temperature of 125°C and a maximum voltage rating of 5000VAC. The connector is designed for use in applications requiring high voltage and temperature ratings.
Amphenol PT02A-14-91S113 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.