This 23-position male pin connector is designed for high-current applications, with a maximum operating temperature of 125°C and a voltage rating of 600V AC. It meets the military standard MIL-DTL-26482 and is RoHS compliant. The connector is made of metal with a gold-plated contact and is suitable for panel or flange mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
