23-position circular connector with female socket contacts, featuring gold-plated copper alloy contacts for superior conductivity. This straight, panel-mount connector with a metal shell offers a voltage rating of 600V AC and operates within a temperature range of -55°C to 125°C. Designed for solder termination, it adheres to MIL-DTL-26482 Series I standards and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-16-23S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-16-23S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.