
MIL-DTL-26482 compliant circular connector, featuring 26 male pin contacts with gold-plated copper alloy construction. This straight, solder termination receptacle offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. The black, metal shell is aluminum with a panel mount flange design, and the insulation is rubber. RoHS compliant and UL approved.
Sign in to ask questions about the Amphenol PT02A-16-26P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-16-26P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Depth | 30.96mm |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-16-26P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.