
Circular connector with 11 male pin contacts, featuring gold-plated copper alloy contacts for superior conductivity. This straight, panel-mount connector offers a solder termination type and is housed in a black, aluminum metal shell. Rated for 1kV AC and operating between -55°C and 125°C, it meets MIL-DTL-26482 Series I standards and is UL approved.
Amphenol PT02A-18-11P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-18-11P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.