
This 11-position circular connector features a male gender and meets the military standard MIL-DTL-26482. It has an 18mm aluminium shell size and is terminated with solder. The connector is RoHS compliant and part of the PT 26482 I series.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |