
32-position male circular connector with straight orientation, featuring gold-plated copper alloy pin contacts. This panel-mount connector, designed for solder termination, boasts a metal black shell made of aluminum with a size 18 shell. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 600V AC. Meeting MIL-DTL-26482 Series I standards and UL approvals, this RoHS compliant component is suitable for general applications.
Amphenol PT02A-18-32P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-18-32P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
