
This 32-contact receptacle connector features an aluminium body with gold-plated copper alloy contacts. It is designed for box mounting and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol PT02A-18-32PZ technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-18-32PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.