
32-position female circular connector with solder termination and straight orientation. Features copper alloy socket contacts with gold plating, rated for 7.5A current and 600V AC. This MIL-DTL-26482 Series I compliant component has an aluminum shell, metal package, and panel/flange mount capability. Operating temperature range is -55°C to 125°C.
Amphenol PT02A-18-32S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-18-32S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.