The PT02A-18-91S is a 6-position female circular connector with 6 contacts, designed for panel, flanges, or box mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a gold-plated contact finish and a copper alloy contact material. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a cadmium shell finish with an aluminum shell material. It is unshielded and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-18-91S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-18-91S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.