
16-position male circular connector with straight orientation, featuring a solder cup termination and gold-plated copper alloy pin contacts. This panel-mount receptacle, designed for general use and conforming to MIL-DTL-26482 standards, offers a 1kV AC voltage rating and operates within a temperature range of -55°C to 125°C. The black aluminum shell houses rubber insulation and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-20-16P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-20-16P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
