
This 16-contact receptacle features an aluminium body and gold plated copper alloy contacts. It is designed for box mount applications and is available in bulk packaging. The component is not radiation hardened and is not compliant with RoHS regulations, but does meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-20-16SY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |