
Circular connector, receptacle gender, with 25 positions and 25 contacts. Features straight orientation and solder termination. Constructed with an aluminum body plated in cadmium, and copper alloy contacts plated with gold. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Designed for box mount applications and adheres to MIL-DTL-26482 military standards.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-20-25P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 29.87mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
