This female socket connector features 27 positions, a current rating of 7.5A, and a voltage rating of 600V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminum and has a gold-plated contact. It is compliant with UL and MIL-DTL-26482 Series I, PT standards. The connector is packaged in bulk and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |