The PT02A-20-39S021 is a 39-contact SKT circular connector designed for box mount applications. It features a maximum operating voltage of 600VAC and a temperature range of -55°C to 125°C. The connector has a straight body orientation and a termination method of solder. It is rated for a maximum current of 10/5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |