41-position, male pin circular connector with straight orientation and solder termination. Features a robust aluminum shell, metal housing, and copper alloy contacts with gold plating for superior conductivity. Rated for 600V AC, operating between -55°C and 125°C, and compliant with MIL-DTL-26482 standards. This panel-mount connector offers a secure connection with a flange mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-20-41P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT02A-20-41P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-20-41P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.