
MIL-DTL-26482 Series I, PT circular connector, receptacle gender, featuring 21 male pin contacts with gold plating. This straight, unshielded connector boasts a 13A current rating and 1kV voltage rating, with solder termination for wire gauges 16AWG to 20AWG. Constructed from aluminum alloy with cadmium plating, it operates within a -55°C to 125°C temperature range and mounts to panels via flanges.
Amphenol PT02A-22-21P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 29.87mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.