This 21-contact box mount connector features copper alloy contacts with gold plating. It is designed for use in applications where a secure, reliable connection is required. The connector is not radiation hardened and is not compliant with RoHS regulations. It is, however, compliant with Reach SVHC regulations. The connector is packaged in bulk and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT02A-22-21PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-21PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.