
Circular connector featuring 21 female socket contacts with gold-plated copper alloy contacts for reliable mating. This straight, panel-mount connector with a metal, black shell is designed for solder termination and operates within a temperature range of -55°C to 125°C. Built to MIL-DTL-26482 Series I standards, it offers a 1kV AC voltage rating and is RoHS compliant.
Amphenol PT02A-22-21S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-22-21S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.