
This 21-contact receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. It is packaged in bulk and suitable for box mounting. The component is not radiation hardened and does not comply with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |