
34-position circular connector with male pin contacts, featuring a straight orientation and solder termination. This receptacle offers a 7.5A current rating and 600V AC voltage rating, with contacts made from copper alloy and plated in gold. The aluminum shell, size 22, is cadmium plated and designed for box mount applications. Operating across a temperature range of -55°C to 125°C, it adheres to MIL-DTL-26482 standards.
Amphenol PT02A-22-34P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
