
This 36-contact receptacle features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It has a straight orientation and is packaged in bulk. The receptacle is not radiation hardened and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Amphenol PT02A-22-36PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |