
This 41-position receptacle has a current rating of 23A and operates within a temperature range of -55°C to 125°C. It features a panel, flange, or box mount and is part of the MIL-DTL-26482 Series I. The receptacle is made of aluminium with a cadmium plating on the body and gold plating on the copper alloy contacts.
Amphenol PT02A-22-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02A-22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.